Cornell Dubilier CD5CC030CO3

Mica Capacitor, Mica, 300V, 33.3333% +Tol, 33.3333% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount
$ 1.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC030CO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD5CC030DO3F
Cap Mica 3pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD5CC030DO3
Cap Mica 3pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD15CD030DO3
Cap Mica 3pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15CD030DO3F
Cap Mica 3pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD10CD030DO3F
Cap Mica 3pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C | Cornell-Dubilier CD10CD030DO3F
Cornell DubilierCD10CD030DO3
Mica Capacitor, Mica, 500V, 16.6667% +Tol, 16.6667% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount, 3619

Descriptions

Descriptions of Cornell Dubilier CD5CC030CO3 provided by its distributors.

Mica Capacitor, Mica, 300V, 33.3333% +Tol, 33.3333% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount
Mica Radial Lead Capacitors 3pF 300V +/-1.0pF
Mica Capacitors, Miniature Dipped 300V
MICA300V | Cornell-Dubilier CD5CC030CO3
Radial CD5 300V 3pF ±1pF 200ppm/C
Silver Mica Capacitor 3Pf, 300V, 1Pf, Radial; Capacitance:3Pf; Voltage(Dc):300V; Capacitance Tolerance:± 1Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: No |Cornell Dubilier CD5CC030CO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor