Cornell Dubilier CD10CD070DO3

Mica Capacitor, Mica, 500V, 7.1429% +Tol, 7.1429% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount
$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD070DO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.527
$ 20.757
$ 20.757
Stock
2,246
1,815
1,815
Authorized Distributors
4
4
4
Capacitance
7 pF
7 pF
7 pF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
-
-
Temperature Coefficient
200 ppm/°C
-
-
Military Standard
-
-
-
Height - Seated (Max)
8.4074 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15CD070DO3F
Cap Mica 7pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15CD070DO3
Cap Mica 7pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD6CD070CO3
Mica Capacitor, Mica, 500V, 14.2857% +Tol, 14.2857% -Tol, -200/+200ppm/Cel TC, 7e-06uF, Through Hole Mount, 2809
Cornell DubilierCD5CC070CO3F
CAPACITOR, MICA, CAP 7PF, TOL 1PF, RADIAL MINIATURE DIPPED, 300VDC, LS 3.0MM
Cornell DubilierCD5CC070DO3F
Cap Mica 7pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC070DO3F
Cornell DubilierCD5CC070CO3
Mica Capacitor, Mica, 300V, 14.2857% +Tol, 14.2857% -Tol, -200/+200ppm/Cel TC, 7e-06uF, Through Hole Mount, 2711

Descriptions

Descriptions of Cornell Dubilier CD10CD070DO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 7.1429% +Tol, 7.1429% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount
Mica Radial Lead Capacitors 7pF 500V +/-0.5pF
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10CD070DO3
Radial CD10 500V 7pF ±0.5pF 200ppm/C
Silver Mica Capacitor 7Pf, 500V, 0.5Pf, Radial; Capacitance:7Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.1Mm Rohs Compliant: No |Cornell Dubilier CD10CD070DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor