Cornell Dubilier CD5CC070DO3F

Cap Mica 7pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC070DO3F
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC070DO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD5CC070CO3F
CAPACITOR, MICA, CAP 7PF, TOL 1PF, RADIAL MINIATURE DIPPED, 300VDC, LS 3.0MM
Cornell DubilierCD5CC070CO3
Mica Capacitor, Mica, 300V, 14.2857% +Tol, 14.2857% -Tol, -200/+200ppm/Cel TC, 7e-06uF, Through Hole Mount, 2711
Cornell DubilierCD15CD070DO3F
Cap Mica 7pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15CD070DO3
Cap Mica 7pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10CD070CO3
Mica Capacitor, Mica, 500V, 14.2857% +Tol, 14.2857% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5CC070DO3F provided by its distributors.

Cap Mica 7pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC070DO3F
Mica Capacitor, Mica, 300V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 2711
Mica Capacitors, Miniature Dipped 300V
7pF ±0.5pF 300V Through hole mounting 6.9mm*2.8mm*4.8mm
Radial CD5 300V 7pF ±0.5pF 200ppm/C
Silver Mica Capacitor 7Pf, 300V, 0.5Pf, Radial; Capacitance:7Pf; Voltage(Dc):300V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm Rohs Compliant: Yes |Cornell Dubilier CD5CC070DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor