What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD6CD070CO3

Mica Capacitor, Mica, 500V, 14.2857% +Tol, 14.2857% -Tol, -200/+200ppm/Cel TC, 7e-06uF, Through Hole Mount, 2809
$ 4.436
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD6CD070CO3.

IHS

Datasheet4 pages12 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD6CD070DO3
Cap Mica 7pF 500V 0.5pF (7 X 2.4 X 4.4mm) Radial 4.4mm 125C
Cornell DubilierCD15CD070DO3F
Cap Mica 7pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15CD070DO3
Cap Mica 7pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD5CC070CO3F
CAPACITOR, MICA, CAP 7PF, TOL 1PF, RADIAL MINIATURE DIPPED, 300VDC, LS 3.0MM
Cornell DubilierCD5CC070DO3F
Cap Mica 7pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC070DO3F
Cornell DubilierCD5CC070CO3
Mica Capacitor, Mica, 300V, 14.2857% +Tol, 14.2857% -Tol, -200/+200ppm/Cel TC, 7e-06uF, Through Hole Mount, 2711

Descriptions

Descriptions of Cornell Dubilier CD6CD070CO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 14.2857% +Tol, 14.2857% -Tol, -200/+200ppm/Cel TC, 7e-06uF, Through Hole Mount, 2809
Mica Radial Lead Capacitors 7pF 500V +/-1.0pF
Mica Capacitors, Miniature Dipped 500V
MICA500V | Cornell-Dubilier CD6CD070CO3
Silver Mica Capacitor 7Pf, 500V, 1Pf, Radial; Capacitance:7Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1Pf; Capacitor Terminals:Pc Pin; Lead Spacing:4.4Mm; Capacitor Case/Package:Radial Leaded; Product Length:7Mm; Qualification:-Rohs Compliant: No |Cornell Dubilier CD6CD070CO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor