Cornell Dubilier CD10CD030DO3F

Cap Mica 3pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C | Cornell-Dubilier CD10CD030DO3F
$ 2.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD030DO3F.

Master Electronics

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.558
$ 10.887
Stock
3,107
1,650
Authorized Distributors
6
5
Capacitance
3 pF
3 pF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
-
Military Standard
-
MIL-PRF-39001
Height - Seated (Max)
8.4074 mm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15CD030DO3
Cap Mica 3pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15CD030DO3F
Cap Mica 3pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD5CC030DO3F
Cap Mica 3pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD5CC030DO3
Cap Mica 3pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD5CC030CO3
Mica Capacitor, Mica, 300V, 33.3333% +Tol, 33.3333% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10CD030DO3F provided by its distributors.

Cap Mica 3pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C | Cornell-Dubilier CD10CD030DO3F
CD10 Radial Mica Capacitor 0.360Lx0.189W 9.15mmx4.80mm 200ppm/C ±0.5pF 3pF
Mica Capacitor, Mica, 500V, 16.6667% +Tol, 16.6667% -Tol, 200ppm/Cel TC, 0.000003uF, Through Hole Mount
Silver Mica Capacitor 3Pf, 500V, 0.5Pf, Radial; Capacitance:3Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.1Mm Rohs Compliant: Yes |Cornell Dubilier CD10CD030DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor