Cornell Dubilier BLC550J701B4F

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 55uF, Through Hole Mount
$ 18.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier BLC550J701B4F.

Master Electronics

Datasheet5 pages4 years ago

New Yorker Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2012-10-03
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount
Film Capacitor, MKP1848C Series, 50 F, 5%, PP (Polypropylene), 500 V RoHS Compliant: Yes
Film Capacitor, Mkp1848 Series, 50 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Cap Film 60uF 800V PP 10%( 57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 105C Bulk
PanasonicEZP-E50556MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 55uF, Through Hole Mount
PanasonicEZP-E80506MTA
Cap Film 50uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0063 Ohm 85C Package

Descriptions

Descriptions of Cornell Dubilier BLC550J701B4F provided by its distributors.

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 55uF, Through Hole Mount
55 F Film Capacitor 230V 700V Polypropylene (PP), Metallized Radial - 4 Leads
Cap Film 55uF 700V PP 5%( 57.5 X 35 X 50mm) 20.3mm 0.0029 Ohm 85C
Radial - 4Leads FILM CAPACITOR BLC 700V 55muF 卤5% 2.264Lx1.378W 57.50mmx35.00mm
Film Capacitor, 55Uf, 700V, 5%, Radial; Rango De Producto:Serie Blc; Capacidad:55Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:700V; Tipo De Condensador:- |Cornell Dubilier BLC550J701B4F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLC550J701B4F.