Panasonic EZP-E50556MTA

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 55uF, Through Hole Mount
$ 9.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZP-E50556MTA.

Panasonic

Datasheet3 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
-11.35%

CAD Models

Download Panasonic EZP-E50556MTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEZP-E50506MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
PanasonicEZP-E50606MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 60uF, Through Hole Mount
PanasonicEZPE80556MTA
Cap Film 55uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0059 Ohm 85C Package
Cap Film 50uF 450V PP 10% (41.5 X 28 X 42.5mm) Radial 37.5mm 0.004 Ohm 105C Bulk
Cap Film 55uF 800V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.0035 Ohm 85C Automotive Bulk
Cap Film 60uF 800V PP 10%( 57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 105C Bulk

Descriptions

Descriptions of Panasonic EZP-E50556MTA provided by its distributors.

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 55uF, Through Hole Mount
Cap Film 55uF 500V PP 10%( 41.5 X 30 X 51mm) Plastic Rectangular Can 37.5mm 0.0041 Ohm 85C Ammo
Panasonic EZPE50556MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Radial - 4Leads FILM CAPACITOR EZPE 500V 55muF ±10% 1.634Lx1.181W 41.50mmx30.00mm
55UF +/-10% 500 V DC, EZPE RADIAL POLYPROPYLENE FILM CAPACITOR
EZPE Series 500 V 55 uF ±10% 41.5 x 20 mm LS=37.5mm Metallized PP Film Capacitor
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,55UF,10%,30X51X41.5,37.5,20.3,ST,4PIN
Film Capacitor, 55Uf, 500V, 10%, Radial; Rango De Producto:Serie Aec-Q200 Ezpe; Capacidad:55Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:500V; Tipo De Condensador:- |Panasonic EZP-E50556MTA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZPE50556MTA