Cornell Dubilier BLC120J112B4D

Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
$ 11.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier BLC120J112B4D.

Master Electronics

Datasheet5 pages4 years ago

New Yorker Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2012-10-03
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupC4AEOBW5120A3FJ
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Cornell DubilierBLC120J901B4A
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Cap Film 12uF 450V PP 5% (32 X 21 X 31mm) Radial 27.5mm 0.007 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier BLC120J112B4D provided by its distributors.

Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Cap Film 12uF 1100V PP 5% (41.5 X 30 X 45mm) 20.3mm 0.0043 Ohm 85C
CAPACITOR FILM, 12UF, 1.1KV, 5%, RADIAL
Polypropylene Board Mount DC Link Capacitors 12µF 1100V
CAP FILM 12UF 5% 1.1KVDC RAD 4LD
Capacitor;Polypro Metallized;Cap 12 uF;Tol 5%;Vol-Rtg 1100 VDC;Radial;DC Link | Cornell-Dubilier BLC120J112B4D
Film Capacitor, 12Uf, 1.1Kv, 5%, Radial; Rango De Producto:Serie Blc; Capacidad:12Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1.1Kv; Tipo De Condensador:- |Cornell Dubilier BLC120J112B4D

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLC120J112B4D.