Yageo Group C4AEOBW5120A3FJ

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
$ 6.77
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4AEOBW5120A3FJ.

IHS

Datasheet1 page3 years ago
Datasheet2 pages19 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
+336%

CAD Models

Download Yageo Group C4AEOBW5120A3FJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Cornell DubilierBLC120J112B4D
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Cornell DubilierBLC120J901B4A
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Cap Film 12uF 450V PP 5% (32 X 21 X 31mm) Radial 27.5mm 0.007 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount
Cap Film 12uF 1100V PP 10% (41.5 X 20 X 39.5mm) Radial 37.5mm 0.0065 Ohm 85C Automotive Bulk

Descriptions

Descriptions of Yageo Group C4AEOBW5120A3FJ provided by its distributors.

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Cap Film 12uF 900V PP 5% (42 X 20 X 40mm) Plastic Rectangular Can 37.5mm 0.0063 Ohm 105C Bulk
Radial FILM CAPACITOR C4AE 900V 12muF ±5% 1.634Lx0.787W 41.50mmx20.00mm
Box Cap, dc-Link Applications,12Uf,900V, bulk Rohs Compliant: Yes |Kemet C4AEOBW5120A3FJ
CAP, 12µF, 900V, 5%, PP, RADIAL; Capacitance:12µF; Voltage Rating:900V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:C4AE Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Voltage Rating V DC:900V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4AEOBW5120A3FJ.