TDK B32774D8126K000

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32774D8126K000.

IHS

Datasheet50 pages3 years ago

TDK

Farnell

Newark

Ciiva

CAD Models

Download TDK B32774D8126K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount
Yageo GroupC4AEOBW5120A3FJ
Cap Film 12uF 900V PP 5% (42 X 20 X 40mm) Plastic Rectangular Can 37.5mm 0.0063 Ohm 105C Bulk
Cornell DubilierBLC120J901B4A
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount

Descriptions

Descriptions of TDK B32774D8126K000 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 12uF, 800V DC, 22mm(W) x 36.5mm(H) x 31.5mm(L)
12uF -40鈩儈+105鈩 卤10% 800V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
FILM CAPACITOR Radial Film Capacitor 10% 12muF 700V
Cap Film 12uF 800V PP 10% (31.5 X 22 X 36.5mm) Radial Plastic Rectangular Can 27.5mm 0.0065 Ohm 105C Bulk
CAP, 12µF, 700V, 10%, PP; Capacitance: 12µF; Voltage Rating: 700V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32774 Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Cap, Film, Pp, 12Uf, 700V, Rad; Dielectric Type:Metallized Pp; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:12Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole; Voltage(Ac):- Rohs Compliant: Yes |Epcos B32774D8126K000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos