Vishay MKP1848612094P4

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848612094P4.

IHS

Datasheet20 pages2 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay MKP1848612094P4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierBLC120J112B4D
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Yageo GroupC4AEOBW5120A3FJ
Cap Film 12uF 900V PP 5% (42 X 20 X 40mm) Plastic Rectangular Can 37.5mm 0.0063 Ohm 105C Bulk
Cornell DubilierBLC120J901B4A
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Cap Film 12uF 450V PP 5% (32 X 21 X 31mm) Radial 27.5mm 0.007 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848612094P4 provided by its distributors.

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Radial - 4Leads FILM CAPACITOR MKP1848 900V 12muF ±5% 1.693Lx0.846W 43.00mmx21.50mm
Cap Film 12uF 900V PP 5%( 43 X 21.5 X 38.5mm) Wound 37.5mm 0.009 Ohm 105C Automotive AEC-Q200 Bulk
MKP1848 12UF POLYPROPYLENE FILM CAPACITOR 900 V DC +/-5%
Film Capacitor, Mkp1848 Series, 12 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes |Vishay MKP1848 612 094P4
CAP, 12µF, 900V, 5%, PP, THROUGH HOLE; Capacitance: 12µF; Voltage Rating: 900V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: MKP1848 Series; Capacitor Case Style: -; Capacitor Term

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 612 094P4