Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1VA4R7AR

Panasonic EEE1VA4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)

$ 0.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA4R7AR.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
-1.62%

CAD Models

Download Panasonic EEE-1VA4R7AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.092
$ 0.092
Stock
48,429
376,979
376,979
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
22 mA
22 mA
22 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE1EA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVS475M35B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1EA4R7AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1E4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUWX1E4R7MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 4.7muF ±20% 0.157Dia 4.00mm
4.7uF 35V 18mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-1VA4R7AR provided by its distributors.

Panasonic EEE1VA4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 35V, 4.7µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
EEE series 35V 4.7uF 4x5.4mm SMD High Reflow Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1VA4R7AR
  • EEE1VA4R7AR.