Cornell Dubilier AVS337M25G24T-F

Aluminum Electrolytic Capacitors - SMD 25V 330uF AEC-Q200
$ 0.545
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS337M25G24T-F.

IHS

Datasheet6 pages4 years ago

Newark

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.545
$ 0.477
Stock
1
5,242
Authorized Distributors
0
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
4741
4741
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
340 mA
320 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEE-1EA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1EA331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1EA331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUUR1E331MNL1GS
UR Series 330 uF 25 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAVE337M25G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVA250ADA331MHA0G
Cap Aluminum 330uF 25V 20% (8 X 10mm) SMD 300mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Cornell Dubilier AVS337M25G24T-F provided by its distributors.

Aluminum Electrolytic Capacitors - SMD 25V 330uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4741
CAP ALUM 330UF 20% 25V SMD
Capacitor; SMT-AL(V-CHIP)
Aluminum Electrolytic Capacitor 330Uf 25V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):25V; Esr:0.8Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AVS337M25G24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor