Panasonic EEE-1EA331P

Panasonic EEE1EA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.229
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA331P.

Panasonic

Datasheet5 pages10 years ago

Newark

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
-1.74%

CAD Models

Download Panasonic EEE-1EA331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.26
$ 0.26
Stock
48,736
2,935
2,935
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
340 mA
340 mA
340 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk
PanasonicECA-1EM331B
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 5mm 390mA 2000h 85C Ammo Pack
PanasonicEEEFK1E331P
Panasonic EEEFK1E331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUR1E331MNL1GS
UR Series 330 uF 25 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
United Chemi-ConEMVA250ADA331MHA0G
Cap Aluminum 330uF 25V 20% (8 X 10mm) SMD 300mA 2000h 85°C Cardboard T/R
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 372mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-1EA331P provided by its distributors.

Panasonic EEE1EA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
S-V Series 25 V 330 uF 85°C 2 kHrs 10x10.2mm SMT Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, SMD
330uF 25V 340mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Cap 330Uf 25Vdc 20% 10 X 10.2Mm Smd 340Ma 2000 Hr Rohs Compliant: Yes
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA331P.
  • EEE1EA331P