Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1EA331UP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.225
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA331UP.

Newark

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-14.01%

CAD Models

Download Panasonic EEE-1EA331UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.196
Stock
614,011
27,130
Authorized Distributors
6
4
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1E331AP
Panasonic EEEFP1E331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E331UP
Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
KYOCERA AVXUUR1E331MNL1GS
UR Series 330 uF 25 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
United Chemi-ConEMVA250ADA331MHA0G
Cap Aluminum 330uF 25V 20% (8 X 10mm) SMD 300mA 2000h 85°C Cardboard T/R
KYOCERA AVXUUR1E331MNL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-1EA331UP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 330muF ±20% 0.315Dia 8.00mm
Panasonic EEE1EA331UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
330uF 25V 270mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
EEE-S Series 25 V 330 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
CAP, 330µF, 25V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 25V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Tempera
Capacitance uF = 330 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 270 / Leakage Current uA = 82.5 / Series = S / Diameter mm = 8 / Height mm = 10.2 / Base Width mm = 8.3 / Base Length mm = 8.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA331UP.
  • EEE1EA331UP