Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1H221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H221P.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.43%

CAD Models

Download Panasonic EEEFK1H221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.391
$ 0.391
Stock
1,765,015
334,465
334,465
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
120 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
670 mA
900 mA
900 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFT1H221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA500ADA221MJA0G
Cap Aluminum Lytic 220uF 50V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
PanasonicEEEFK1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1V221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFK1H221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEEFK1H221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FK1H221P; 220 µF; 20 %; 50 V; 670 mA
Cap Aluminum Lytic 220uF 50V 20%( 10 X 10.2mm) SMD 670mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,10x10.2,CT
Electrolytic capacitor, 220 µF, 50 V (DC), ±20 %, SMD, Ø 10 mm, EEEFK1H221P
ALUMINUM ELECTORLYTIC CAPACITOR, 220UF, 50V, 20%, SMD, FULL REEL
220uF 50V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 50V 20% (10 X 10.2mm) SMD 670mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 50V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
EEE-FK Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic
ALUMINUM ELECTORLYTIC CAPACITOR, 220UF, 50V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H221P
  • EEE-FK1H221P.