Cornell Dubilier AFK108M10G24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK108M10G24T-F.

Master Electronics

Datasheet7 pages4 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.63%

Alternate Parts

Price @ 1000
$ 0.77
$ 0.627
Stock
13,136
2,686
Authorized Distributors
6
1
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
4741
4741
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
400 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
637.5 mA
580 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFT1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1A102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1000muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEMZA100ADA102MJA0G
Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
KYOCERA AVXUCM1A102MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 1000muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865080257014
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier AFK108M10G24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 1000muF ±20% 0.394Dia 10.00mm
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 1000µF 10V
Aluminum Electrolytic Capacitors - SMD 10V 1000uF 10X10.2 A EC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4741

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor