Cornell Dubilier AFK107M16D16T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 100muF ±20% 0.248Dia 6.30mm
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK107M16D16T-F.

IHS

Datasheet7 pages4 years ago

Master Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
-28.51%

CAD Models

Download Cornell Dubilier AFK107M16D16T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
PanasonicEEEFK1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1C101P
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 100μF ±20% 16V 2000Hrs@105℃ 240mA 360mΩ
PanasonicEEEFT1C101AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 100muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier AFK107M16D16T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 100muF ±20% 0.248Dia 6.30mm
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 100µF 16V
AFK Series 16 V 100 uF 105 °C Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - SMD 16V 100uF 6.3X5.8 AE C-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3126
ALUMINUM ELECTROLYTIC CAPACITOR, 100uF, 16V, 20%, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:100µF; Voltage Rating:16V; ESR:0.36ohm; Product Range:AFK Series; Packaging:Cut Tape; Lifetime @ Te
Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Smd; Rango De Producto:Serie Afk; Capacidad:100Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:0.36Ohm; Altura:5.8Mm |Cornell Dubilier AFK107M16D16T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFK107M16D16TF