Panasonic EEEFT1C101AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 100muF 卤20% 0.197Dia 5.00mm
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1C101AR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+17.02%

CAD Models

Download Panasonic EEEFT1C101AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.192
Stock
646,672
200,569
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
240 mA
120 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEEFK1C101P
Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFP1C101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-TPC101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFT1C101AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 100muF 卤20% 0.197Dia 5.00mm
Panasonic EEEFT1C101AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
100uF 16V 240mA@100kHz 360mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
EEE-FT Series 16 V 100 uF 5x5.8mm SMT Low ESR Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1C101AR
  • EEE-FT1C101AR.