Cornell Dubilier AFC105M50B12T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFC 50V 1muF ±20% 0.157Dia 4.00mm
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFC105M50B12T-F.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Newark

Sager Electronics

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierAFC105M35B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFC 35V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1V1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 1muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 1muF ±20% 0.118Dia 3.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 1muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Cornell Dubilier AFC105M50B12T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFC 50V 1muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 199 Ohm 30mA 1000h 105C Automotive T/R
AFC Series 1 uF 50 V ±20 % Surface Mount Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2217
Aluminum Electrolytic Capacitors - SMD 1uF 50V 20% AEC-Q200
Aluminum Electrolytic Capacitor, 1Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1Μf; Voltage(Dc):50V; Esr:199Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:4Mm Rohs Compliant: Yes |Cornell Dubilier AFC105M50B12T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor