Panasonic EZPE50107MTA

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 17.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZPE50107MTA.

Newark

Datasheet3 pages10 years ago
Datasheet10 pages13 years ago
Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEZP-E50906MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 90uF, Through Hole Mount
PanasonicEZP-E50956MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 95uF, Through Hole Mount
PanasonicEZP-E50117MTA
Radial - 4Leads FILM CAPACITOR EZPE 500V 110muF ±10% 2.264Lx1.378W 57.50mmx35.00mm
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Film 100uF 450V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.004 Ohm 85C Bulk
Cap Film 110uF 450V PP 10% (57.5 X 35 X 50mm) 52.5mm 0.004 Ohm 105C Bulk

Descriptions

Descriptions of Panasonic EZPE50107MTA provided by its distributors.

Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Panasonic EZPE50107MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Radial - 4Leads FILM CAPACITOR EZPE 500V 100muF ±10% 2.264Lx1.378W 57.50mmx35.00mm
100UF +/-10% 500 V DC, EZPE RADIAL POLYPROPYLENE FILM CAPACITOR
Cap Film 100uF 500V PP 10%( 57.5 X 35 X 56mm) Plastic Rectangular Can 52.5mm 0.0047 Ohm 85C Ammo
Capacitor, radial 100 uF ±10% 500 VDC, EZPE50107MTA, Panasonic Automotive & Industrial Systems
EZPE,METALLIZED PP FILM,RADIAL LEAD / 500VDC,100UF,10%,35X56X57.5,52.5,20.3,ST,4PIN
FILM CAPACITOR, 100UF, 500V, 10%, RADIAL
Film Capacitor, 100Uf, 500V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:100Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZP-E50107MTA.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-E50107MTA
  • EZP-E50107MTA.
  • EZPE50107MTA.