Cornell Dubilier 715P47256JD3

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P47256JD3.

Newark

Datasheet15 pages25 years ago

Sager Electronics

New Yorker Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+30.49%

Alternate Parts

Price @ 1000
$ 1.643
$ 1.583
Stock
6,254
3,612
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
-
Mount
PCB
-
Case/Package
J
-
Voltage Rating (DC)
600 V
600 V
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECW-H16472JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-H12472JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, 2818
Cornell Dubilier715P47254JD3
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cornell Dubilier715P472516LD3
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 715P47256JD3 provided by its distributors.

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
CAPACITOR, POLYPRO FILM, CAP 4700 PF, TOL 5%,VOL-RTG 600 VDC, RADIAL, HOCKEY CRIMPED
Orange Drop, Polypropylene Film/Foil Capacitors
CAP FILM 4700PF 5% 600VDC RADIAL
4.7nF ¡À5% 9.52mm 600V 200V 17.8mm*16.1mm
CAPACITOR, FILM, PP, 0.0047UF, 600V, RAD; CAPACITOR, FILM, PP, 0.0047UF, 600V, RAD; Dielectric Type: Film / Foil PP; Capacitor Case / Package: Radial; Capacitance: 4700pF; Capacitance Tolerance: ± 5%; Typical Applications: Sn

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor