Cornell Dubilier 715P47254JD3

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P47254JD3.

IHS

Datasheet15 pages25 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR79MC1470Z340J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR76MD1470SE30J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR76QF14704030J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-HA3C472J4
Cap Film 0.0047uF 1600V PP 5% (17.8 X 6.4 X 14.1mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 125C Automotive Ammo

Descriptions

Descriptions of Cornell Dubilier 715P47254JD3 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Orange Drop, Polypropylene Film/Foil Capacitors
Capacitor, Polypro Film, Cap 4700 pF, Tol 5%,Vol-Rtg 400 VDC, Radial, Hockey Crimped | Cornell-Dubilier 715P47254JD3
CAP FILM 4700PF 5% 400VDC RADIAL
4.7nF ¡À5% , 9.52mm 400V 200V 17.8mm*8.636mm*16.1mm
Orange Drop |Cornell Dubilier 715P47254JD3
CAPACITOR PP FILM, 4700PF, 400V, 5%, RAD; CAPACITOR PP FILM, 4700PF, 400V, 5%, RADIAL; Capacitance:4700pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Case Style:-

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor