Cornell Dubilier 477LBA450M2EH

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBA 450V 470muF ±20% 1.378Dia 35.00mm
$ 8.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 477LBA450M2EH.

Master Electronics

Datasheet6 pages4 years ago

IHS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LQ471M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH401VNN471MA45T
Cap Aluminum Lytic 470uF 400V 20% (35 X 45mm) Snap-In 10mm 0.529 Ohm 1740mA 2000h 105°C
United Chemi-ConEKMH451VNN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 1720mA 2000h 105°C
Cornell Dubilier381LQ471M400K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH451VNN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 2530mA 2000h 85°C Bulk
PanasonicEET-HC2G471EA
Cap Aluminum 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.388 Ohm 1680mA 2000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 477LBA450M2EH provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LBA 450V 470muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.52911 Ohm 2500mA 2000h 85°C
LBA Series 470 uF 450 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC,470 UF,20%,450 VDC, SNAP-IN,35X50MM, ESR 0.529106 OHMS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
85 ºC Snap-Mount Aluminum Electrolytic Capacitors 470µF 450V
CAP, ALU ELEC, 470UF, 450V, SNAP IN; Capacitance: 470µF; Voltage Rating: 450V; Product Range: LBA Series; Lifetime @ Temperature: 2000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 35mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor