Cornell Dubilier 381LQ471M400K452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 470muF ±20% 1.181Dia 30.00mm
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ471M400K452.

Farnell

Datasheet11 pages4 years ago

New Yorker Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.16%

Alternate Parts

Price @ 1000
$ 5.48
$ 8.1
$ 8.1
Stock
11,778
4,857
4,857
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
388 mΩ
529 mΩ
529 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.68 A
1.68 A
1.68 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEET-HC2G471EA
Cap Aluminum 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.388 Ohm 1680mA 2000h 105°C Bulk
PanasonicEET-HC2W471LA
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C Bulk
PanasonicEET-HC2G471KA
Cap Aluminum 470uF 400V 20% (30 X 45mm) Snap-In 10mm 1680mA 2000h 105°C Bulk
United Chemi-ConEKMQ401VSN471MR45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ451VSN471MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 381LQ471M400K452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 470muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 470uF 400V 20% | Cornell-Dubilier 381LQ471M400K452
381LQ Series 400 V 470 uF 105 °C Ø 30 x 45 mm Snap-In Aluminum Electrolytic Cap
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 0.388 Ohm 1.68A 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor, 470Uf, 400V; Capacitance:470Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LQ471M400K452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor