Cornell Dubilier 477CKH063M

Illinois Capacitor 477CKH063M Aluminum Electrolytic Capacitor 470UF, 63V, 20%, Radial
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 477CKH063M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-74.73%

Alternate Parts

Price @ 1000
$ 0.526
$ 0.498
$ 0.498
Stock
37,683
65,088
65,088
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
352.9 mΩ
-
-
Life (Hours)
1000 hours
10000 hours
10000 hours
Ripple Current
690 mA
454 mA
454 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConKMG50VB471M10X20LL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMG500ELL471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 1000h 105°C Bulk
KYOCERA AVXUVZ1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 470muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 470muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG500ETD471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Cornell Dubilier 477CKH063M provided by its distributors.

ILLINOIS CAPACITOR 477CKH063M ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 63V 470muF ±20% 0.492Dia 12.50mm
CKH Series 63 V 470 uF 12.5 x 25 mm LS=5mm ±20 % Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 470µF 63V
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL; Capacitance:470µF; Voltage Rating:63V; Product Range:CKH Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C
Cap Aluminum Lytic 470uF 63V 20%( 12.5 X 25mm) Radial 5mm 0.353 Ohm 690mA 2000h 105¡ãC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20%
Aluminum Electrolytic Capacitor 470Uf, 63V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Illinois Capacitor 477CKH063M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor