KYOCERA AVX UVZ1H471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 470muF ±20% 0.492Dia 12.50mm
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1H471MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

HQonline

ODG (Origin Data Global)

Factory Futures

Newark

Inventory History

3 month trend:
-12.45%

CAD Models

Download KYOCERA AVX UVZ1H471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.303
$ 0.303
Stock
955,111
323,723
323,723
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
120 mΩ
120 mΩ
Life (Hours)
1000 hours
7000 hours
7000 hours
Ripple Current
530 mA
1.125 A
1.125 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 470muF ±20% 0.492Dia 12.50mm
NichiconUVY1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG500ELL471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 1000h 105°C Bulk
KYOCERA AVXUVY1H471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG500ETD471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 1000h 105°C Ammo Pack
United Chemi-ConEKMG630ELL471MK20S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 640mA 1000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVZ1H471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 470muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 50 V, VZ SERIES 1000H 12.5 (DIA.) X 20MM
470uF 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 470 uF 50 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Capacitor 470uF 50 Volt 20% 12.5 X 20mm Radial 5mm 530mA 1000 hr
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.53A 2000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
470¦ÌF 50V ¡À20% 5mm 2000h@ 105¡ãC 530mA@ 120Hz,795mA@ 10kHz ,D12.5xL20mm 12.5mm*20mm*22mm
Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1H471MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX