Cornell Dubilier 476TTA016M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 16V 47muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476TTA016M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Farnell

element14

Newark

Inventory History

3 month trend:
-3.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierAVE476M16D16T-F
Capacitor; Aluminum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 16 VDC; SMT
Cornell DubilierSK470M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 47muF ±20% 0.197Dia 5.00mm
Cornell DubilierAHA476M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AHA 16V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXTAJD476K020RNJ
Cap Tant Solid 47uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJD476M020RNJ
Cap Tant Solid 47uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJC476K020SNJ
Cap Tant Solid 47uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
NichiconTVX1C470MAD
VX Series 47 uF 16 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
NichiconTVX1E470MAD
Capacitor Aluminum 47uF 25VDC 20% 6.3 X 12mm AXL 100mA 2000 hr

Descriptions

Descriptions of Cornell Dubilier 476TTA016M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 16V 47muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47 UF, TOL 20%, VOL-RTG 16 VDC, AXIAL
Cap Aluminum Lytic 47uF 16V 20% (5 X 13mm) Axial 7.0547 Ohm 90mA 2000h 85C Bulk
TTA Series 47 uF 16 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 47µF 16V
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 16; ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 16V, 20%, AXIAL; Capacitance: 47µF; Voltage Rating: 16V; Product Range: TTA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Lead
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 16V 20% LYTICS/
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor 47Uf, 16V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:5Mm; Terminales Del Condensador:Conexión Axial; Altura:12.5Mm |Illinois Capacitor 476TTA016M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor