Nichicon TVX1E470MAD

Capacitor Aluminum 47uF 25VDC 20% 6.3 X 12mm AXL 100mA 2000 hr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1E470MAD.

IHS

Datasheet2 pages7 years ago

element14 APAC

Future Electronics

Arrow Electronics

Verical

CAD Models

Download Nichicon TVX1E470MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1V470MAD
VX Series 47 uF 35 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1C470MAD
VX Series 47 uF 16 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H470MAD
VX Series 47 uF 50 V 85°C Ø6.3 x 16mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon TVX1E470MAD provided by its distributors.

Capacitor Aluminum 47uF 25VDC 20% 6.3 X 12mm AXL 100mA 2000 hr
VX Series 47 uF 25 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 12mm) Axial 100mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Plugin,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic capacitor; 47uF; 25V; 85deg.C; 6.3x12; 20%; 2000h
Aluminum Electrolytic Capacitor 47Uf, 25V, 20%, Axial; Capacitance:47Μf; Voltage Rating:25V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes
CAP, 47µF, 25V, 20%; Capacitance: 47µF; Voltage Rating: 25V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 6.3mm; Lead Spacing: -; Height: 12mm; Operating Temperature Min: -4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL