KYOCERA AVX TAJC476K020SNJ

Cap Tant Solid 47uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC476K020SNJ.

IHS

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download KYOCERA AVX TAJC476K020SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.545
$ 0.398
Stock
9,834
643,977
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
Leakage Current
9.4 µA
9.4 µA
Dissipation Factor
-
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
593D Series 47 uF ±10% 16 V Surface Mount Molded Solid Tantalum Capacitor
KYOCERA AVXTAJD476K016RNJV
Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
Yageo GroupT491D476K020AT
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Yageo GroupT491D476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
KYOCERA AVXTPSC476K016R0350
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC476K020SNJ provided by its distributors.

Cap Tant Solid 47uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
TAJ Series 47 uF ±10% 20 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312
2312 TANTALUM CAPACITOR tantalum capacitor 20V 47muF 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX