Cornell Dubilier 38FD3740-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 38FD3740-F.

Newark

Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet3 pages19 years ago

JRH Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSFS37S40K288B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount
Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.005 Ohm 105C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Yageo GroupC274AC35400AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Stud Mount
PanasonicEZPE1B406MTA
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
Yageo GroupC4ATFBW5400A3NJ
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 38FD3740-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount
Cap Film 40uF 370VAC PP 10% (92.87 X 50 X 76.2mm) Bracket Mount Metal Can 70C
CAP FILM 40UF 10% 370VAC QC TERM
Motor Start Capacitors & Motor Run Capacitors 370V 40uF
Film Capacitor, 40Uf; Rango De Producto:Serie Mpf; Capacidad:40Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:370V; Tipo De Condensador:-; Tipo De Empaquetado:Individual |Cde Mallory 38FD3740-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38FD3740F