Yageo Group C274AC35400AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Stud Mount
$ 9.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C274AC35400AA0J.

IHS

Datasheet10 pages2 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-0.11%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2018-01-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.005 Ohm 105C Bulk

Descriptions

Descriptions of Yageo Group C274AC35400AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 40uF, Stud Mount
Cap Film 40uF 470VAC PP 5%( 50 X 120mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Radial Can FILM CAPACITOR C274 470V 40muF ±5% 1.969Dia 50.00mm
M R Capacitor, 40UF, 470V, CAN; Capacitance:40µF; Product Range:C27 Motor Run Series; Voltage Rating:470VAC; Capacitor Terminals:Quick Connect
Capacitor, Polypropylene, 40Uf 420V, Q.c 5%; Rango De Producto:Serie C27; Capacidad:40Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:470V; Tipo De Condensador:Can |Kemet C274AC35400AA0J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.