Cornell Dubilier 381LX561M200K012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 560muF ±20% 1.181Dia 30.00mm
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX561M200K012.

IHS

Datasheet13 pages12 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.65
$ 2.112
$ 2.112
Stock
4,394
274,492
274,492
Authorized Distributors
4
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
355 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
1.67 A
1.67 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS2DB561DA
Cap Aluminum 560uF 200V 20% (30 X 25mm) Aluminum Cylindrical Can 10mm 0.355 Ohm 1500mA 3000 hr 105°C Bulk
NichiconLGU2E561MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 560muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cornell DubilierSLP561M220H1P3
Aluminum Electrolytic Capacitors - Snap In 560uF 220V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 560muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2D561MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 560muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX561M200K012 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 560muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAPACITOR ALUM ELEC, 560UF, 200V
105 °C High Ripple, Snap-In Aluminum
CAP ALUM 560UF 20% 200V SNAP TH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor