KYOCERA AVX LGU2D561MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 560muF ±20% 1.181Dia 30.00mm
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D561MELB.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
+35.38%

CAD Models

Download KYOCERA AVX LGU2D561MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 1.858
$ 1.858
Stock
299,275
400
400
Authorized Distributors
6
2
2
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.67 A
1.6 A
1.6 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP561M200E1P3
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C
NichiconLGU2Z561MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 560muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP561M180E1P3
Cap Aluminum Lytic 560uF 180V 20% (30 X 25mm) Snap-In 10mm 0.355 Ohm 1670mA 3000h 105C
NichiconLGU2E561MELC
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN TERMINAL, 250VOLTS, 560UF, LGU SERIES
Cornell DubilierSLP561M220H1P3
Aluminum Electrolytic Capacitors - Snap In 560uF 220V 20% 105C
NichiconLGU2C561MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 560muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2D561MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 560muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
卤20% 1.67A@120Hz 10mm 200V 560uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap, Snap-in, TH, 560μF 200V ±20%, 10mm Pitch, 3000h@105°C, 1.67A@120Hz, 2.505A@50kHz, D30×L25mm, 30mm×25mm×25mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX