Rubycon 250MXG560MEFCSN30X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 2.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG560MEFCSN30X25.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 250MXG560MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 250volts 560uF 105c 30x30x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cornell Dubilier381LX561M200K012
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20%
PanasonicECOS2DB561DA
Cap Aluminum 560uF 200V 20% (30 X 25mm) Aluminum Cylindrical Can 10mm 0.355 Ohm 1500mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Rubycon 250MXG560MEFCSN30X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 250V 20%( 30 X 25mm) Snap-In 10mm 1600mA 3000h 105C
±20% 1.6A@120Hz 10mm 250V 560uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
560μF 250V ±20% 10mm 3000h@ 105°C 1.6A@ 120Hz,2.4A@ 10kHz Plugins,D30xL25mm snap-in mounting,snap fit,Through hole mounting 30mm(Length)*27mm(height)
CAPACITOR ALUM ELECT, 560UF, 250V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG