Cornell Dubilier 381LX393M010K042

Cap Aluminum Lytic 39000uF 10V 20% (30 X 40mm) Snap-In 10mm 0.025 Ohm 3700mA 3000h 105°C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX393M010K042.

IHS

Datasheet13 pages12 years ago

Master Electronics

Newark

Alternate Parts

Price @ 1000
$ 5.58
Stock
1
8,172
Authorized Distributors
0
4
Capacitance
39 mF
39 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
19 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.7 A
3.79 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLGU1C393MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
Cornell Dubilier380LX393M016A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 39000muF ±20% 1.378Dia 35.00mm
NichiconLGU1C393MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 39000muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1CP393DA
Cap Aluminum 39000uF 16V 20% (30 X 45mm) Snap-In 10mm 0.021 Ohm 6940mA 3000h 85°C Bulk
Cornell Dubilier380LX393M025A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 39000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH100VNN393MA30T
Cap Aluminum Lytic 39000uF 10V 20% (35 X 30mm) Snap-In 10mm 0.021 Ohm 3430mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier 381LX393M010K042 provided by its distributors.

Cap Aluminum Lytic 39000uF 10V 20% (30 X 40mm) Snap-In 10mm 0.025 Ohm 3700mA 3000h 105°C
ALUMINUM ELECTROLYTIC CAPACITOR, 39000UF, 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
CAP ALUM 39000UF 20% 10V SNAP

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor