Cornell Dubilier SLP393M010E7P3

Aluminum Electrolytic Capacitors - Snap In 39000uF 10V 20% 105C
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP393M010E7P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMH100VSN393MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF
Cornell Dubilier380LX393M016A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 39000muF ±20% 1.378Dia 35.00mm
NichiconLGU1C393MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 39000muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1CP393DA
Cap Aluminum 39000uF 16V 20% (30 X 45mm) Snap-In 10mm 0.021 Ohm 6940mA 3000h 85°C Bulk
Cornell Dubilier380LX393M025A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 39000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH100VNN393MA30T
Cap Aluminum Lytic 39000uF 10V 20% (35 X 30mm) Snap-In 10mm 0.021 Ohm 3430mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier SLP393M010E7P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 39000uF 10V 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
105 °C Snap-In Aluminum Electrolytic 39000µF 10V
CAP ALUM 39000UF 20% 10V SNAP TH
Capacitor Alum Elec 39000Uf 10V 20%, Snap-In; Capacitance:39000Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:30Mm; Esr:0.019Ohm Rohs Compliant: Yes |Cornell Dubilier SLP393M010E7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor