Cornell Dubilier 380LX393M016A032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 39000muF ±20% 1.378Dia 35.00mm
$ 4.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX393M016A032.

Master Electronics

Datasheet12 pages3 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+119%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1CP393DA
Cap Aluminum 39000uF 16V 20% (30 X 45mm) Snap-In 10mm 0.021 Ohm 6940mA 3000h 85°C Bulk
NichiconLLS1C393MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 39000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX393M010K042
Cap Aluminum Lytic 39000uF 10V 20% (30 X 40mm) Snap-In 10mm 0.025 Ohm 3700mA 3000h 105°C
NichiconLGU1C393MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 39000muF ±20% 1.378Dia 35.00mm
NichiconLGU1C393MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 39000muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH160VSN393MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF

Descriptions

Descriptions of Cornell Dubilier 380LX393M016A032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 39000muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 39000uF 16V 20% | Cornell-Dubilier 380LX393M016A032
Cap Aluminum Lytic 39000uF 16V 20% (35 X 35mm) Snap-In 10mm 0.022 Ohm 6.95A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 39000Uf, 16V; Capacitance:39000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX393M016A032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor