Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 381LR271M400K032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 270muF ±20% 1.181Dia 30.00mm
$ 4.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR271M400K032.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.45%

Alternate Parts

Price @ 1000
$ 4.478
$ 3.58
$ 3.58
Stock
16,066
1,398
1,398
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
491 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.56 A
1.22 A
1.22 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEETED2G271DA
Cap Aluminum 270uF 400V 20% (30 X 35mm) 10mm 0.491 Ohm 1560mA 3000 hr 105°C Bulk
PanasonicEET-ED2G271CA
Cap Aluminum 270uF 400V 20% (25 X 45mm) Snap-In 10mm 0.491 Ohm 1560mA 3000h 105°C Bulk
Cornell DubilierSLP271M450H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 270muF ±20% 1.378Dia 35.00mm
NichiconLLS2W271MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 270muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2WB271DA
Cap Aluminum 270uF 450V 20% (30 X 45mm) Snap-In 10mm 0.614 Ohm 1190mA 3000h 105°C Bulk
KYOCERA AVXLGU2G271MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 270muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR271M400K032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 270muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 270uF 400V 20% | Cornell-Dubilier 381LR271M400K032
Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Snap-In 10mm 0.491 Ohm 1560mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270μF 400V ±20% 10mm 491mΩ@ 120Hz 3000h@ 105°C 1.56A@ 120Hz,2.23A@ 20 kHz Plugins,D30xL37mm snap-in mounting,snap fit,Through hole mounting 30mm*35mm*37mm
CAPACITOR ALUM ELEC, 270UF, 400V; Capacitance:270µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Product Range:381LR Series RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor