Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2W271MELC

Capacitor Aluminum Electrolytic Cap 270UF 450V 20% Snap-in 35X35MM, Lgu Series
$ 5.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W271MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

Factory Futures

Nichicon SCT

TME

DigiKey

Inventory History

3 month trend:
-15.60%

CAD Models

Download KYOCERA AVX LGU2W271MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.056
$ 5.478
$ 5.478
Stock
277,493
4,210
4,210
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
614 mΩ
614 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.28 A
1.2 A
1.2 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP271M450H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 270muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGN2H271MELC40
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 270muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2G271MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 270muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX271M450E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 270muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2G271MELB
CAPACITOR, AL ELECTROLYTIC, CAP 270 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,30X30MM
Cornell Dubilier381LQ271M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 270muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2W271MELC provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC CAP 270UF 450V 20% SNAP-IN 35X35MM, LGU SERIES
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1280mA 3000h 105C Bulk
GU Series 270 uF 450 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270μF 450V ±20% 10mm 3000h@ 105°C 1.28A@ 120Hz,1.8304A@ 50 kHz Plugins,D35xL35mm snap-in mounting,snap fit,Through hole mounting 35mm*35mm*35mm
CAP, ALU ELEC, 270UF, 450V, SNAP-IN; Capacitance:270µF; Voltage(DC):450V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Product Range:LGU Series RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX