Cornell Dubilier 381LX223M025K452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 22000muF ±20% 1.181Dia 30.00mm
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX223M025K452.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.55
$ 3.22
$ 3.22
Stock
2,948
3,578
3,578
Authorized Distributors
5
4
4
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
4.3 A
4.36 A
4.36 A
Height - Seated (Max)
46.99 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS1EA223DA
Cap Aluminum 22000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.025 Ohm 4300mA 3000h 105°C Bulk
Cornell DubilierSLP223M025H5P3
Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 105C
NichiconLGU1E223MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 22000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX223M025E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 22000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX223M025C9P3
Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.027 Ohm 5290mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 381LX223M025K452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 22000muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 22000uF 25V 20% | Cornell-Dubilier 381LX223M025K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Capacitor Alum Elec, 22000Uf, 25V; Capacitance:22000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Range:381Lx Series Rohs Compliant: Yes |Cornell Dubilier 381LX223M025K452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor