Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGU1E223MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 22000muF ±20% 1.181Dia 30.00mm
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1E223MELB.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-84.76%

CAD Models

Download Nichicon LGU1E223MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 5.41
$ 5.41
Stock
34,443
138,787
138,787
Authorized Distributors
5
2
2
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
4.24 A
4.36 A
4.36 A
Height - Seated (Max)
46.99 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECOS1EA223DA
Cap Aluminum 22000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.025 Ohm 4300mA 3000h 105°C Bulk
Cornell Dubilier381LX223M025K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 22000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX223M025E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 22000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX223M025C9P3
Aluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
PanasonicECOS1EP223CA
Cap Aluminum 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.029 Ohm 6100mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LGU1E223MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 22000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
卤20% 4.876A@50kHz 10mm 25V 22000uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
22mF 25V ±20% 10mm 3000h@ 105°C 4.24A@ 120Hz,4.876A@ 50kHz Plugins,D30xL45mm snap-in mounting,Through hole mounting 45mm(width)*47mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL