Cornell Dubilier 381LX123M063A052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 12000muF ±20% 1.378Dia 35.00mm
$ 5.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX123M063A052.

IHS

Datasheet13 pages12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 5.006
$ 7.052
$ 7.052
Stock
13,662
7,359
7,359
Authorized Distributors
2
4
4
Capacitance
12 mF
12 mF
12 mF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
30 mΩ
34 mΩ
34 mΩ
Life (Hours)
3000 hours
-
-
Ripple Current
4.4 A
7.99 A
7.99 A
Height - Seated (Max)
51.9938 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX123M050K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 12000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX123M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 12000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX123M063A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 12000muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1HA123EA
Cap Aluminum 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4500mA 3000h 105°C Bulk
PanasonicECE-T1KP123FA
Cap Aluminum 12000uF 80V 20% (40 X 63mm) Snap-In 0.028 Ohm 7290mA 3000h 85°C Bulk
NichiconLGU1H123MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 12000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX123M063A052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 12000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 12000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.03 Ohm 4400mA 3000h 105C
Capacitor, Al Electrolytic, 12000 uF, 63 WVDC, 79 VDC, +/- 20%, A05, 3CV uA
Aluminum Electrolytic Capacitors - Snap In 12000uF 63V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:12000µF; Voltage Rating:63VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Snap-In; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor