Cornell Dubilier 380LX123M063A052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 12000muF ±20% 1.378Dia 35.00mm
$ 4.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX123M063A052.

Newark

Datasheet14 pages11 years ago
Datasheet11 pages19 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.32%

CAD Models

Download Cornell Dubilier 380LX123M063A052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.815
$ 11.52
Stock
18,946
14,178
Authorized Distributors
2
4
Capacitance
12 mF
12 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
33 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
7.2 A
6.76 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECE-T1KP123FA
Cap Aluminum 12000uF 80V 20% (40 X 63mm) Snap-In 0.028 Ohm 7290mA 3000h 85°C Bulk
Cornell DubilierSLPX123M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 12000muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1HA123EA
Cap Aluminum 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4500mA 3000h 105°C Bulk
Cornell Dubilier381LX123M050A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 12000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX123M063A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 12000muF ±20% 1.378Dia 35.00mm
NichiconLLS1J123MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 12000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX123M063A052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 12000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 12000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.028 Ohm 7200mA 3000h 85°C
ALUMINUM ELECTROLYTIC CAPACITOR 12000UF 63V 20%, SNAP-IN
CAPACITOR, AL ELECTROLYTIC, CAP 12000UF, TOL 20%, SNAP-IN HIGH CAP., VOL-RTG 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 12000Uf 63V 20%, Snap-In; Rango De Producto:Serie 380Lx; Capacidad:12000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:35Mm; Resistencia Esr:0.028Ohm; Altura:50Mm; Tamaño:35 X 50 |Cornell Dubilier 380LX123M063A052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor