What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ALC80A123DF063

ALC80 Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 12000muF 63V
$ 7.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALC80A123DF063.

IHS

Datasheet15 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-69.96%

Alternate Parts

Price @ 1000
$ 7.052
$ 5.006
$ 5.006
Stock
7,359
13,662
13,662
Authorized Distributors
4
2
2
Capacitance
12 mF
12 mF
12 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
34 mΩ
30 mΩ
30 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
7.99 A
4.4 A
4.4 A
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group ALC80A123DF063 provided by its distributors.

ALC80 Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 12000muF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC, SNAP-IN, ALC80,35X50,12000UF,63V,20%
12mF 63V ¡À20% 10mm 34m¦¸@ 100Hz 8000h@ 105¡ãC 10.62A@ 10kHz,7.99A@ 100Hz , 35mm*50mm*52mm
CAP, 12000UF, 63V, ALU ELEC, QC/SNAP-IN; Capacitance: 12000µF; Voltage Rating: 63V; Product Range: ALC80 Series; Lifetime @ Temperature: 8000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Sna

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.