Cornell Dubilier 381LX102M200K452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1000muF ±20% 1.181Dia 30.00mm
$ 3.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX102M200K452.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-17.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
PanasonicECO-S2DB102CA
Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C Bulk
Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Cornell DubilierSLP102M180C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX102M200K452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In SNAP-IN 1000uF 200V | Cornell-Dubilier 381LX102M200K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1000Uf 200V 20%, Snap-In; Capacitance:1000Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX102M200K452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor