Rubycon 250MXG1000MEFCSN30X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG1000MEFCSN30X40.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 250MXG1000MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 4.77
$ 4.77
Stock
20,249
28,437
28,437
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.4 A
2.2 A
2.2 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 180V 1000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX102M250A042
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105C
Cornell Dubilier381LX102M200A022
Capacitors, Aluminum Electrolytic, Snap In 1000uF 200V 20% | Cornell-Dubilier 381LX102M200A022
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Cornell Dubilier381LX102M200K452
Cap Aluminum Lytic 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105C
PanasonicECO-S2DB102CA
Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 250MXG1000MEFCSN30X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 250V 20%( 30 X 40mm) Snap-In 10mm 2400mA 3000h 105C
Al Electrolytic Cap 1000μF 250V ±20% 10mm Pitch 3000h@105°C 2.4A@120Hz 3.6A@10kHz TH Snap-in D30×L40mm 30mm × 40mm × 42mm
CAPACITOR ALUM ELECT, 1000UF, 250V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG