Panasonic ECO-S2DB102CA

Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2DB102CA.

Factory Futures

Datasheet2 pages21 years ago

Master Electronics

CAD Models

Download Panasonic ECO-S2DB102CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.245
$ 3.245
Stock
1,004
108,193
108,193
Authorized Distributors
0
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
216 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.2 A
2.3 A
2.3 A
Height - Seated (Max)
50.0126 mm
24.9936 mm
24.9936 mm

Related Parts

Cornell Dubilier381LX102M250K052
Capacitors, Aluminum Electrolytic, Snap In 1000uF 250V 20% | Cornell-Dubilier 381LX102M250K052
Cornell Dubilier381LX102M200K452
Cap Aluminum Lytic 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105C
Cornell Dubilier381LX102M200K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1000muF ±20% 1.181Dia 30.00mm
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
KYOCERA AVXLGU2E102MELB
CAPACITOR ALUMINUM ELECTROLYTIC 1000UF 250V 20% SNAP-IN 30X50MM, LGU SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECO-S2DB102CA provided by its distributors.

Cap Aluminum 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HB 200V 1000muF ±20% 0.984Dia 25.00mm
CAP 1000UF 200VDC 20% 25 X 50MM SI 10MM 0.216 OHM 2200MA 300

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America