Cornell Dubilier 381LR391M250J032

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR391M250J032.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.84
$ 2.308
$ 2.308
Stock
3,090
39,770
39,770
Authorized Distributors
6
3
3
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
510 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.49 A
1.49 A
1.49 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2014-11-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMM3B1VNN391MR35T
Cap Aluminum Lytic 390uF 315V 20% (30 X 35mm) Snap-In 10mm 0.638 Ohm 1470mA 3000h 105°C Bulk
NichiconLGU2F391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 390muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP391M180A3P3
Cap Aluminum Lytic 390uF 180V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 1350mA 3000h 105C
Cornell DubilierSLPX391M200A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 390muF ±20% 0.866Dia 22.00mm
United Chemi-ConEGPD800ELL391MK25H
390uF 80V ±20% 1.26A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGPD101ELL391ML25H
Aluminum Electrolytic Capacitors - Leaded 100V 390uF 20% Tol.

Descriptions

Descriptions of Cornell Dubilier 381LR391M250J032 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Snap In 390uF 250 Volts 20% | Cornell-Dubilier 381LR391M250J032
105 °C Highest Ripple, Snap-In Aluminum 390µF 250V
Snapmounts Rohs Compliant: Yes |Cornell Dubilier 381LR391M250J032
Radial Can - Snap-In 381LR 250V 390muF ±20% 0.984Dia 25.00mm
390¦ÌF 250V ¡À20% 10mm 3000h@ 105¡ãC ,D25xL37mm , 25mm*37mm
CAP ALUM 390UF 20% 250V SNAP TH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor