Nichicon LGU2E391MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 390muF ±20% 0.984Dia 25.00mm
$ 2.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2E391MELA.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

CAD Models

Download Nichicon LGU2E391MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.308
$ 6.84
$ 6.84
Stock
39,770
3,090
3,090
Authorized Distributors
3
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
510 mΩ
510 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.49 A
1.49 A
1.49 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierSLP391M250C5P3
Cap Aluminum Lytic 390uF 250V 20% (25 X 35mm) Snap-In 10mm 0.51 Ohm 1490mA 3000h 105C
Cornell DubilierSLPX391M250A5P3
Cap Aluminum Lytic 390uF 250V 20% (22 X 35mm) Snap-In 10mm 0.51 Ohm 1880mA 3000h 85C
NichiconLGU2P391MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 390muF ±20% 0.866Dia 22.00mm
NichiconLGU2F391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 390muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX391M200H032
Cap Aluminum Lytic 390uF 200V 20% (22 X 35mm) Snap-In 10mm 0.51 Ohm 1300mA 105°C
NichiconLGU2F391MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGU2E391MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 390muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 1.49A@120Hz 10mm 250V 390uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,390Uf,250Vdc,20-% Tol,20+% Tol |Nichicon LGU2E391MELA
105degC Standard Snap-in Terminal Type, 390 μ F, 250 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 390UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL